PHOENIX CONTACT1847631Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this wire to board 1847631 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 4 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. This product is 29.44 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method. 1847631 is housed in green polybutylene terephthalate.
EDA / CAD Models |