PHOENIX CONTACT1869664Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this pc terminal block 1869664 PCB terminal block from Phoenix Contact. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 400 V. 1869664 is housed in polyamide. This device has a maximum current rating of 13.5 A. It uses the solder termination method. Its wire is 14-30 AWG.