TE Connectivity1871058-3Steckverbinder, Kartenrand

Conn PCI Express Card Edge SKT 98 POS 2mm Press Fit ST Thru-Hole Tray

TE Connectivity's pci express card edge 1871058-3 smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 4-row connector. It has a maximum voltage rating of 50 VAC. It has a socket type gender. This product is 11 mm tall. This device has a maximum current rating of 1.1 A/contact. This component will be shipped in tray format. This card edge connector has an operating temperature of -40 to 85 °C. 1871058-3 is housed in black thermoplastic. It uses the press fit termination method.

A datasheet is only available for this product at this time.