PHOENIX CONTACT1881503Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
2.5 | |
Right Angle | |
4 | |
160V | |
5 | |
-40 | |
100 | |
Cardboard | |
1.99 | |
21.9 | |
10.1 | |
8.1 | |
3.8 | |
Through Hole |
Easily mount this shrouded 1881503 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 8 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 2.5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 21.9 mm long, 8.1 mm tall and 10.1 mm deep. 1881503 is housed in green polyamide.
EDA / CAD Models |