Weidmuller1885940000Steckverbinder, Klemmenblöcke
Conn Spring Cage 8 POS 3.81mm Solder Thru-Hole 12A Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Spring Cage | |
8 | |
1 | |
3.81 | |
8 | |
Solder | |
N/A | |
12 | |
300V | |
-50 | |
120 | |
Tube | |
30.87 | |
12.7 | |
12.9 | |
Black | |
Through Hole |
EDA / CAD Models |