PHOENIX CONTACT1888687Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this 1888687 PCB terminal block from Phoenix Contact. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. It has a straight body orientation. 1888687 is housed in polyamide. This device has a maximum current rating of 16@IEC|10@UL A. Its wire is 14-24@IEC|12-30@UL AWG. It uses the solder termination method. This product is 11.6 mm long, 15 mm tall and 9.5 mm deep.
EDA / CAD Models |