FRIWO1891201Externer steckbarer Adapter
Plug-In Adapter Single-OUT 5V 1.1A 6W Medical
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Switching | |
Medical WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
1.1 | |
6 | |
0.25 | |
50 to 60 | |
80(Typ) | |
Black | |
Yes | |
200mV | |
Current Limit|Short Circuit | |
0 | |
40 | |
80 | |
Befestigung | Plug in |
Verpackungshöhe | 52 |
Verpackungsbreite | 35.5 |
Verpackungslänge | 52 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this 1891201 AC to DC power supply from Friwo.