PHOENIX CONTACT1894655Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 2 POS 3.5mm Screw Cable Mount 8A
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
F | |
2 | |
3.5 | |
2 | |
Screw | |
N/A | |
8 | |
160V | |
5 | |
-40 | |
100 | |
1.35 | |
7 | |
16.1 | |
11.1 | |
Green |
Get the best connections between your circuits with this 1894655 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with gold. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 1894655 is housed in polyamide. It uses the screw termination method.