PHOENIX CONTACT1898842Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Wall Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
3 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
1.4 | |
-40 | |
100 | |
25 | |
3.83 | |
18.2 | |
12 | |
Wall Mount |
Make strong and binding connections on your circuit boards by adopting this wire to board 1898842 connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 18.2 mm deep. 1898842 is housed in green polybutylene terephthalate.