50% Off
Murata Power Solutions18R223CInduktor verbleit
Inductor High Current Wirewound 22uH 10% 1KHz 51Q-Factor 2.42A 0.025Ohm DCR RDL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
High Current | |
Wirewound | |
22u | |
10% | |
1K | |
2.42 | |
2.42 | |
0.025 | |
51(Typ) | |
500K | |
41.1M(Typ) | |
Through Hole | |
Radial | |
7.2 | |
2 | |
0 | |
70 | |
13.7 | |
15.9 |
Use this high current 18R223C leaded inductor from Murata Power Solutions to resist changes in electric current in an electronic circuit. This part has a pitch of 7.2 mm. This leaded inductor has a minimum operating temperature of 0 °C and a maximum of 70 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 41.1M(Typ) Hz. This product is 15.9 mm tall. It has a tolerance of 10%. It has an inductance of 22u H. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 2.42 A with a maximum resistance of 25m Ohm.