Molex190190050Steckverbinderanschlüsse
Quick Disconnect Terminal 12-14AWG Brass Yellow F 20mm Tin Avikrimp™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
F | |
Crimp | |
3.86 | |
Straight | |
Tin | |
12-14 | |
300V | |
-65 | |
105 | |
Polyamide | |
Tape and Reel | |
1.005 | |
20 | |
6 | |
4.75x0.81 | |
Yellow | |
Avikrimp™ | |
Cable Mount |
EDA / CAD Models |