Reduced Price
Molex190230008Steckverbinderanschlüsse
Quick Disconnect Terminal 10-12AWG Brass Yellow M 27.94mm Zinc Chromate InsulKrimp™ Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
M | |
5.16 | |
Zinc Chromate | |
10-12 | |
600V | |
-50 | |
105 | |
Polyvinyl Chloride | |
Bag | |
1.548 | |
27.94 | |
Yellow | |
InsulKrimp™ | |
Cable Mount |
EDA / CAD Models |