TE Connectivity1909119-4Steckverbinder, Schnittstelle
Conn RJ-45/USB F/F 8/8 POS Solder RA Thru-Hole 16 Terminal 2 Port Box/Tray
Compliant | |
EAR99 | |
Active | |
RJ-45/USB | |
F/F | |
8/8 | |
16 | |
Solder | |
Right Angle | |
1.5/Contact | |
-40 | |
85 | |
Box|Tray | |
Phosphor Bronze | |
Gold Over Nickel | |
Through Hole |
User inputs and outputs can be easily controlled by this rj-45/usb 1909119-4 interface connector from TE Connectivity. This F/F connector's 8 / 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 2 ports. 1909119-4 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 16 terminals use the solder termination method.
EDA / CAD Models |