HARTING19200031640Schrumpfbalgenadapter
Hood 90° 3A Shell Size Powder Zinc Die Cast Han®
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Backshells | |
20 | |
3A | |
Connector Rectangular | |
90° | |
Zinc Die Cast | |
Powder | |
-40 | |
125 | |
Dust Gray | |
Hood | |
39.1 | |
Han® |
This hood 19200031640 backshell from Harting provides backshell to your bundle of wires. Its shell size is 3. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 39.1 mm long, 54.3 mm tall and 54.3 mm deep.