PHOENIX CONTACT1923982Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
3 | |
1 | |
Solder | |
5 | |
Right Angle | |
16 | |
320V | |
5 | |
1 | |
-40 | |
100 | |
50 | |
2.256 | |
25 | |
12 | |
8.6 | |
3.5 | |
Through Hole |
EDA / CAD Models |