ITT Corporation192900-0446Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 16-18AWG Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
PIN | |
Crimp | |
Straight | |
13 | |
-55 | |
125 | |
Bag | |
27.69 | |
Cable Mount | |
16-18 |
This 192900-0446 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 16-18 AWG. This product is 27.69 mm long.