ITT Corporation192990-1570Schrumpfbalgenadapter
Cable Clamp Backshell 180° 18 Shell Size Nylon
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
Make perfect connections using this clamp 192990-1570 connector accessory from ITT that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -55 to 105 °C. This product is 93 mm long and 24.7 mm.