ITT Corporation192990-1670Steckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Ringlock Circular | |
RCP | |
Panel Mount | |
Straight | |
1 | |
8 | |
SKT | |
Crimp | |
Yes | |
Stainless Steel | |
Stainless Steel | |
13/Contact | |
250VAC | |
-55 | |
105 | |
IP65 | |
5000 | |
Bayonet Lock | |
25.8 | |
26.2 | |
26.2 |
Create a connection with your cylindrical cable housing using this 192990-1670 connector from ITT. This socket type connector's 8 contacts that are made out of stainless steel and plated with stainless steel. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 105 °C. This product is 25.8 mm long, 26.2 mm tall and 26.2 mm deep.