ITT Corporation192990-2630Steckverbinder, Kontakt

Contact PIN Crimp ST Cable Mount 16-18AWG Reel

Make the perfect wired connection with this 192990-2630 connector contact from ITT, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 27.69 mm long. Its wire is 16-18 AWG. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the crimp termination method.

30 Stück: Versand in vsl. 3 Tagen

    Total597,79 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 30 Stück
      • Price: 597,7949 €