ITT Corporation192991-0047Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 16AWG Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Signal | |
SKT | |
Crimp | |
Straight | |
13 | |
5 | |
-55 | |
125 | |
Bag | |
18.2 | |
Cable Mount | |
16 |
This 192991-0047 connector contact from ITT comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16 AWG. It uses the crimp termination method. This product is 18.2 mm long. This connector contact has an operating temperature range of -55 °C to 125 °C.