HARTING19300160547Schrumpfbalgenadapter
Hood 90° 16B Shell Size Powder Die Cast Aluminum Single Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
32 | |
16B | |
90° | |
Die Cast Aluminum | |
Powder | |
Single Lock | |
-40 | |
125 | |
Dust Gray | |
Hood | |
N/R | |
111.7 | |
Han® |
Need a way to interlock your cable assembly? Look no further use this hood 19300160547 backshell from Harting. Its shell size is 16. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 113.5 mm long, 45 mm tall and 76 mm deep.