TE Connectivity1932771-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 6 POS 1.6mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with TE Connectivity's board to board 1932771-1 header connector. This PIN connector's 6 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a maximum voltage rating of 30 V. Its pitch is 1.6 mm. It has a straight body orientation. This device has a maximum current rating of 0.3 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 1932771-1 is housed in black thermoplastic. This product is 5 mm long, 2.2 mm tall and 5 mm deep. It uses the solder termination method.
EDA / CAD Models |