PHOENIX CONTACT1933231Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header M 7 POS 5mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
M | |
7 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
320V | |
1.6 | |
-40 | |
100 | |
35 | |
2.8 | |
9.5 | |
Through Hole |
Easily mount this unshrouded 1933231 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This M connector has 7 contacts that are plated with tin. It has a male type gender. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1933231 is housed in black polyamide. This product is 35 mm long, 9.5 mm tall and 2.8 mm deep.