PHOENIX CONTACT1933286Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header M 12 POS 5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
M | |
12 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
320V | |
5 | |
1.6 | |
-40 | |
100 | |
25 | |
1.992 | |
60 | |
2.8 | |
9.5 | |
3.5 | |
Through Hole |
Phoenix Contact's unshrouded 1933286 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector has 12 contacts that are plated with tin. Its pitch is 5 mm. It has a male type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1933286 is housed in black polyamide. This product is 60 mm long, 9.5 mm tall and 2.8 mm deep. It uses the solder termination method.
EDA / CAD Models |