TE Connectivity1934331-1Steckverbinder, Mutterplatine
Conn Backplane HDR 240 POS 1.9mm Press Fit ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
When small scale devices and operations need to interface with each other, use this 1934331-1 backplane connector from TE Connectivity. This HDR connector's 240 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.9 mm. It has a maximum voltage rating of 250 VAC. This is a 15-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 0.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 30.55 mm long, 11.8 mm tall and 24.4 mm deep. This backplane connector has an operating temperature of -65 to 90 °C. 1934331-1 is housed in black liquid crystal polymer.