PHOENIX CONTACT1945119Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header M 4 POS 3.5mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 1945119 header connector from Phoenix Contact. This M connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 250 V. It has a male type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 14 mm long, 9.2 mm tall and 2.8 mm deep. 1945119 is housed in black polyamide. It uses the solder termination method.

6.154 Stück: morgen versandbereit

    Total0,40 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2326+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 6.154 Stück
      • Price: 0,3997 €