PHOENIX CONTACT1952296Steckverbinder, Klemmenblöcke
Conn Spring Cage F 5 POS 3.5mm Push-In Spring ST Cable Mount 8A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Get the best connections between your circuits with this spring cage 1952296 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a female type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. 1952296 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 18.2 mm long, 7.8 mm tall and 22.9 mm deep. Its wire is 16-24 AWG.