PHOENIX CONTACT1953729Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
6 | |
2 | |
Solder | |
3.5 | |
Right Angle | |
3.5 | |
8 | |
160V | |
5 | |
2.1 | |
-40 | |
100 | |
25 | |
Cardboard | |
2.62 | |
12 | |
13.3 | |
15.2 | |
2.6 | |
Through Hole |
Mount this wire to board 1953729 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.5 mm. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. This product is 12 mm long, 15.2 mm tall and 13.3 mm deep. 1953729 is housed in black liquid crystal polymer. It uses the solder termination method.