TE Connectivity1954289-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Board to Board HDR 2Power POS 4mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to TE Connectivity's board to board 1954289-1 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This M connector's 2 contacts that are made out of copper alloy and plated with tin over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 VDC|125VAC. Its pitch is 4 mm. It has a male type gender. This is a 1-row connector. This device has a maximum current rating of 6 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -40 to 105 °C. This product is 7.9 mm long, 3.9 mm tall and 19.75 mm deep. 1954289-1 is housed in white liquid crystal polymer. It uses the solder termination method.
EDA / CAD Models |