PHOENIX CONTACT1954731Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
6 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
12 | |
320V | |
5 | |
1 | |
-40 | |
100 | |
25 | |
3.406 | |
40.64 | |
12 | |
8.6 | |
2.6 | |
Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1954731 header connector. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. 1954731 is housed in black liquid crystal polymer. This product is 40.64 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method.
EDA / CAD Models |