PHOENIX CONTACT1962024Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Phoenix Contact brings you their shrouded 1962024 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1962024 is housed in black polybutylene terephthalate. It uses the solder termination method.