TE Connectivity1977886-1Steckverbinder, rund
Conn Circular PIN 37 POS ST Cable Mount 37 Terminal 1 Port Package
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use only the best cpc 1977886-1 connector from TE Connectivity to create a solid connection for your cylindrical cable housing. This RCP connector has 37 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This product is 52.32 mm long, 37.85 mm tall and 43.64 mm deep with a diameter of 43.64 mm.