TE Connectivity1981568-1Connector USB

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R

Use the micro USB 2.0 type b 1981568-1 audio and video connector from TE Connectivity for your design to run audio and video. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.65 mm. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. 1981568-1 is housed in thermoplastic. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its 5 terminals use the solder termination method. This part has an operating temperature range of -55 °C to 85 °C. This product is 8 mm long, 3 mm tall and 5.6 mm deep.

A datasheet is only available for this product at this time.