PHOENIX CONTACT1985302Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 13 POS 3.5mm Solder Thru-Hole 8A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
13 | |
1 | |
3.5 | |
13 | |
Solder | |
N/A | |
8 | |
400V | |
5 | |
-40 | |
100 | |
Cardboard | |
6.291 | |
47 | |
12 | |
13.1 | |
Green | |
Through Hole |
This spring cage 1985302 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 250 V. Its pitch is 3.5 mm. This is a 1-row connector. 1985302 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-20 AWG. This product is 47 mm long, 13.1 mm tall and 12 mm deep. It uses the solder termination method.