PHOENIX CONTACT1985823Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 3.81mm Solder ST Thru-Hole 13.5A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This pc terminal block 1985823 PCB terminal block manufactured from Phoenix Contact will connect wires together. It has a maximum voltage rating of 63 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.81 mm. 1985823 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 16-26 AWG. It uses the solder termination method. This product is 7.61 mm long, 8.5 mm tall and 7.3 mm deep.