TE Connectivity1986370-8Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 8 POS 3.5mm Screw ST Cable Mount 11A/Contact
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Get the best connections between your circuits with this eurostyle block 1986370-8 PCB terminal block from TE Connectivity. This F connector's 8 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 300 VAC. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 11 A/contact. 1986370-8 is housed in polyamide 6/6. It uses the screw termination method. This product is 28 mm long, 19.2 mm tall and 10.35 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.