TE Connectivity1986484-2Steckverbinder, Klemmenblöcke
Conn Eurostyle Block PL 2 POS 5.08mm Screw ST Cable Mount 16A/Contact Bag
Compliant | |
EAR99 | |
Active |
Join your electrical circuits and ensure strong connections with this eurostyle block 1986484-2 PCB terminal block from TE Connectivity. This PL connector's 2 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. Its pitch is 5.08 mm. It has a plug type gender. It has a maximum voltage rating of 300 V. It has a straight body orientation. This is a 1-row connector. 1986484-2 is housed in polyamide 6/6. This device has a maximum current rating of 16 A/contact. This product is 10.16 mm long, 14.9 mm tall and 27.1 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 14-24 AWG.