TE Connectivity1986484-9Steckverbinder, Klemmenblöcke
Conn Eurostyle Block PL 9 POS 5.08mm Screw ST Cable Mount 16A/Contact Bag
Compliant | |
EAR99 | |
Active |
This eurostyle block 1986484-9 PCB terminal block manufactured from TE Connectivity will bridge different sections of wires together. This PL connector's 9 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a plug type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 16 A/contact. 1986484-9 is housed in polyamide 6/6. This product is 45.72 mm long, 14.9 mm tall and 27.1 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 14-24 AWG. It uses the screw termination method.