RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.25 |
Automotive | No |
PPAP | No |
Typ | Mounting Nut |
Produkttiefe (mm) | 18.8 |
Produktlänge (mm) | 18.8 |
Produkthöhe (mm) | 3.43 |
Better integrate your switches into a system using Honeywell's packet 19PA6-5 switch accessory.