Analog Devices1B51ANSensor- und Detektorschnittstelle
Sensor and Detector Interface 18V 12-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.91(Max) |
Verpackungsbreite | 25.4(Max) |
Verpackungslänge | 53.3(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
12 | |
Leitungsform | Through Hole |
This 1B51AN data conversion tool from Analog Devices quickly converts input signals into recognizable digital data for your computer to read and analyze. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging.
EDA / CAD Models |