Honeywell1CPSA1Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.O./N.C. DPST Eyelet Pull 600VAC Screw Mount Cable 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPST | |
Eyelet Pull | |
N.O./N.C. | |
600 | |
1000000 | |
Screw Mount | |
Cable | |
IP67 | |
Zinc Die Cast | |
Straight | |
-40 | |
85 |
This cable pull 1CPSA1 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. It has a DPST configuration. 1CPSA1 is housed in zinc die cast. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 1CPSA1 safety interlock has a cable termination style.