Honeywell1CPSA1BSchalter für Sicherheitsverriegelung
Switch Safety Interlock N.O./N.C. DPST Eyelet Pull 600VAC 250VDC Screw Mount Conduit 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
DPST | |
Eyelet Pull | |
N.O./N.C. | |
600 | |
250 | |
1000000 | |
Screw Mount | |
Conduit | |
IP67 | |
Zinc Die Cast | |
Straight | |
-40 | |
85 | |
N/A | |
N/A | |
N/A | |
N/A |
This cable pull 1CPSA1B safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. 1CPSA1B is housed in zinc die cast. It has a DPST configuration. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 1CPSA1B safety interlock has a conduit termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.