Honeywell1DM3Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.O. SPST Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
SPST | |
Bullet Nose Plunger | |
N.O. | |
10@277VAC@(CSA/UL) | |
277@(CSA/UL) | |
372.85@(CSA/UL) | |
1000000 | |
4.17 | |
9.53 | |
3.3 | |
Panel Mount | |
Quick Connect | |
Polyester | |
Straight | |
-37 | |
82 | |
38.1 | |
17.27 | |
49.78 |
The best way to add safety measures to your device is by using this door interlock 1DM3 safety interlock switch from Honeywell. It has a SPST configuration. 1DM3 is housed in polyester. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). This safety interlock has an operating temperature range of -37 °C to 82 °C. The 1DM3 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.