Honeywell1DM425Schalter für Sicherheitsverriegelung
Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SPDT | |
Bullet Nose Plunger | |
N.O./N.C. | |
10@277VAC | |
277 | |
372.85 | |
4.17 | |
Panel Mount | |
Quick Connect | |
Polyester | |
Straight | |
-37 | |
82 | |
39.88 | |
17.27 | |
51.84 |
This door interlock 1DM425 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 277VAC. 1DM425 is housed in polyester. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 1DM425 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.