Reduced Price
Honeywell1EN1-SBegrenzungsschalter
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 4A 28VDC 53.38N Linear Screw
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Enclosed | |
Top Plunger | |
Linear | |
N.O./N.C. | |
DPDT | |
4@28VDC | |
53.38 | |
17.79(Min) | |
Screw Mount | |
Screw | |
1.02mm | |
6.35mm | |
-54 | |
85 | |
99.22 | |
25.4 | |
25.4 | |
72.39 |
This enclosed 1EN1-S limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. This device has a maximum current rating of 4 A @ 28VDC. 1EN1-S is housed in stainless steel. It has a DPDT configuration. This limit switch has a minimum operating temperature of -54 °C and a maximum of 85 °C. The 1EN1-S limit switch has a screw termination style. This product is 25.4 mm long, 72.39 mm tall and 25.4 mm deep. The maximum DC voltage rating is 28 VDC.