Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
9000 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
100 | |
1.5 | |
150 | |
Befestigung | Stud |
Verpackungshöhe | 41(Max) |
Verpackungsbreite | 26.92(Max) |
Verpackungslänge | 31.07(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-8 |
2 | |
Leitungsform | Terminal Stud |
Switch from an AC voltage to a DC voltage using a switching diode 1N3296A rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 2300 A, while its maximum continuous forward current is 100 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.