Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 2.7(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 5.21(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode 1N3613GP-E3/54 rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A. It is made in a single configuration.