Micro Commercial Components1N4148-TPGleichrichter
Diode Switching 100V 0.15A 2-Pin DO-35 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
5 | |
Single | |
NRND | |
-65 | |
75 | |
0.15 | |
300K/W | |
1@0.01A | |
175 | |
Durchmesser | 2(Max) |
Befestigung | Through Hole |
Verpackungslänge | 4.2(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode 1N4148-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A.