Vishay1N4148WS-HE3-18Gleichrichter
Diode Small Signal Switching Si 100V 0.15A 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 1.5(Max) mm |
Verpackungslänge | 1.95(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode 1N4148WS-HE3-18 rectifier from Vishay. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.35 A, while its maximum continuous forward current is 0.15 A.
EDA / CAD Models |