Diodes Incorporated1N4148WSF-7Gleichrichter
Diode Small Signal Switching 100V 0.25A 2-Pin SOD-323F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.5@80V | |
Single | |
Active | |
-55 | |
-55 to 150 | |
100 | |
0.25 | |
1.25@0.15A | |
150 | |
Befestigung | Surface Mount |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323F |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a switching diode 1N4148WSF-7 rectifier from Diodes Zetex. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A.